Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Polarised
Polar
Ripple Current
250mA
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (In a Pack of 10) (ex VAT)
AED 0.735
Each (In a Pack of 10) (inc. VAT)
10
AED 0.70
Each (In a Pack of 10) (ex VAT)
AED 0.735
Each (In a Pack of 10) (inc. VAT)
10
Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Polarised
Polar
Ripple Current
250mA
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Product details