Technical Document
Specifications
Brand
NichiconCapacitance
680µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
1.69A
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Polarised
Polar
Country of Origin
China
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 10.70
Each (ex VAT)
AED 11.24
Each (inc. VAT)
1
AED 10.70
Each (ex VAT)
AED 11.24
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 10.70 |
10 - 24 | AED 9.35 |
25 - 49 | AED 8.45 |
50 - 99 | AED 7.50 |
100+ | AED 7.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
680µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
1.69A
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Polarised
Polar
Country of Origin
China
Product details