Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
500mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
China
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 7.40
Each (In a Pack of 5) (ex VAT)
AED 7.77
Each (In a Pack of 5) (inc. VAT)
5
AED 7.40
Each (In a Pack of 5) (ex VAT)
AED 7.77
Each (In a Pack of 5) (inc. VAT)
5
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
500mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
China
Product details