Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Ripple Current
500mA
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
China
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 7.60
Each (In a Pack of 5) (ex VAT)
AED 7.98
Each (In a Pack of 5) (inc. VAT)
5
AED 7.60
Each (In a Pack of 5) (ex VAT)
AED 7.98
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.60 | AED 38.00 |
50 - 95 | AED 7.10 | AED 35.50 |
100 - 245 | AED 6.60 | AED 33.00 |
250 - 495 | AED 6.30 | AED 31.50 |
500+ | AED 5.75 | AED 28.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Ripple Current
500mA
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
China
Product details