Technical Document
Specifications
Brand
NichiconCapacitance
82µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.275A
Tolerance
±20%
Series
CS
Country of Origin
China
Product details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Stock information temporarily unavailable.
Please check again later.
AED 1.55
Each (In a Pack of 5) (ex VAT)
AED 1.628
Each (In a Pack of 5) (inc VAT)
5
AED 1.55
Each (In a Pack of 5) (ex VAT)
AED 1.628
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
NichiconCapacitance
82µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.275A
Tolerance
±20%
Series
CS
Country of Origin
China
Product details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering