Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD

RS Stock No.: 845-4622Brand: NichiconManufacturers Part No.: ULD2W6R8MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6.8µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000 h, 20000 h

Series

LD

Ripple Current

117.8mA

Leakage Current

346 μA

Tolerance

±20%

Product details

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 31.56

AED 3.156 Each (In a Pack of 10) (ex VAT)

AED 33.14

AED 3.314 Each (In a Pack of 10) (inc. VAT)

Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD

AED 31.56

AED 3.156 Each (In a Pack of 10) (ex VAT)

AED 33.14

AED 3.314 Each (In a Pack of 10) (inc. VAT)

Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 3.156AED 31.56
50 - 90AED 2.996AED 29.96
100+AED 2.408AED 24.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

6.8µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000 h, 20000 h

Series

LD

Ripple Current

117.8mA

Leakage Current

346 μA

Tolerance

±20%

Product details

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more