Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UPH2W470MHD

RS Stock No.: 852-4949Brand: NichiconManufacturers Part No.: UPH2W470MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

430mArms

Leakage Current

946 mA

Tolerance

±20%

Series

PH

Product details

Nichicon PH Series

Nichicon PH series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PH series is highly reliable with a lifetime rating of up to 2000 hours.

High reliability
High ripple current
Long life up to 2000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon Capacitor - UCA2W470MHD
AED 15.78Each (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UPH2W470MHD

P.O.A.

Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UPH2W470MHD

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon Capacitor - UCA2W470MHD
AED 15.78Each (ex VAT)

Technical Document

Specifications

Capacitance

47µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Ripple Current

430mArms

Leakage Current

946 mA

Tolerance

±20%

Series

PH

Product details

Nichicon PH Series

Nichicon PH series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PH series is highly reliable with a lifetime rating of up to 2000 hours.

High reliability
High ripple current
Long life up to 2000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon Capacitor - UCA2W470MHD
AED 15.78Each (ex VAT)