Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.5mm
Tolerance
±20%
Ripple Current
135mA
Series
PM
Leakage Current
4 μA
Country of Origin
Japan
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
Stock information temporarily unavailable.
Please check again later.
AED 0.85
Each (In a Box of 200) (ex VAT)
AED 0.892
Each (In a Box of 200) (inc VAT)
200
AED 0.85
Each (In a Box of 200) (ex VAT)
AED 0.892
Each (In a Box of 200) (inc VAT)
200
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
200 - 800 | AED 0.85 | AED 170.00 |
1000+ | AED 0.80 | AED 160.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.5mm
Tolerance
±20%
Ripple Current
135mA
Series
PM
Leakage Current
4 μA
Country of Origin
Japan
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance