Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Ripple Current
1770mArms
Series
PM
Leakage Current
1050 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
Stock information temporarily unavailable.
Please check again later.
AED 3.75
Each (In a Box of 50) (ex VAT)
AED 3.938
Each (In a Box of 50) (inc VAT)
50
AED 3.75
Each (In a Box of 50) (ex VAT)
AED 3.938
Each (In a Box of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | AED 3.75 | AED 187.50 |
100 - 200 | AED 3.20 | AED 160.00 |
250 - 450 | AED 2.80 | AED 140.00 |
500 - 1950 | AED 2.45 | AED 122.50 |
2000+ | AED 2.25 | AED 112.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Ripple Current
1770mArms
Series
PM
Leakage Current
1050 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance