Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Series
PM
Ripple Current
160mArms
Leakage Current
23.1 μA
Tolerance
±20%
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
Stock information temporarily unavailable.
Please check again later.
AED 1.15
Each (ex VAT)
AED 1.21
Each (inc. VAT)
1
AED 1.15
Each (ex VAT)
AED 1.21
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 49 | AED 1.15 |
50 - 99 | AED 1.05 |
100 - 249 | AED 0.85 |
250 - 999 | AED 0.80 |
1000+ | AED 0.70 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Series
PM
Ripple Current
160mArms
Leakage Current
23.1 μA
Tolerance
±20%
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance