Nichicon 180μF Electrolytic Capacitor 10V dc, Through Hole - UPV1A181MGD

RS Stock No.: 739-4602Brand: NichiconManufacturers Part No.: UPV1A181MGD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

180µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

PV

Ripple Current

290mA

Leakage Current

54 μA

Country of Origin

China

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.45

Each (In a Pack of 10) (ex VAT)

AED 1.522

Each (In a Pack of 10) (inc VAT)

Nichicon 180μF Electrolytic Capacitor 10V dc, Through Hole - UPV1A181MGD

AED 1.45

Each (In a Pack of 10) (ex VAT)

AED 1.522

Each (In a Pack of 10) (inc VAT)

Nichicon 180μF Electrolytic Capacitor 10V dc, Through Hole - UPV1A181MGD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

180µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

PV

Ripple Current

290mA

Leakage Current

54 μA

Country of Origin

China

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more