Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
3.5mm
Leakage Current
99 μA
Series
PV
Tolerance
±20%
Ripple Current
460mA
Product details
PV Series
Stock information temporarily unavailable.
Please check again later.
AED 2.25
Each (In a Pack of 10) (ex VAT)
AED 2.362
Each (In a Pack of 10) (inc. VAT)
10
AED 2.25
Each (In a Pack of 10) (ex VAT)
AED 2.362
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.25 | AED 22.50 |
50 - 90 | AED 1.90 | AED 19.00 |
100 - 240 | AED 1.75 | AED 17.50 |
250 - 990 | AED 1.50 | AED 15.00 |
1000+ | AED 1.45 | AED 14.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
3.5mm
Leakage Current
99 μA
Series
PV
Tolerance
±20%
Ripple Current
460mA
Product details