Technical Document
Specifications
Brand
NichiconCapacitance
82µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Ripple Current
175mA
Leakage Current
24.6 μA
Tolerance
±20%
Series
PV
Country of Origin
Japan
Product details
PV Series
Stock information temporarily unavailable.
Please check again later.
AED 1.30
Each (In a Pack of 10) (ex VAT)
AED 1.365
Each (In a Pack of 10) (inc VAT)
10
AED 1.30
Each (In a Pack of 10) (ex VAT)
AED 1.365
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.30 | AED 13.00 |
100 - 240 | AED 1.25 | AED 12.50 |
250 - 490 | AED 1.15 | AED 11.50 |
500 - 990 | AED 1.10 | AED 11.00 |
1000+ | AED 1.00 | AED 10.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
82µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Ripple Current
175mA
Leakage Current
24.6 μA
Tolerance
±20%
Series
PV
Country of Origin
Japan
Product details