Nichicon 56μF Electrolytic Capacitor 16V dc, Through Hole - UPV1C560MFD

RS Stock No.: 739-4614Brand: NichiconManufacturers Part No.: UPV1C560MFD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

56µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

PV

Ripple Current

175mA

Leakage Current

26.88 μA

Tolerance

±20%

Country of Origin

China

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.25

Each (In a Pack of 10) (ex VAT)

AED 1.312

Each (In a Pack of 10) (inc VAT)

Nichicon 56μF Electrolytic Capacitor 16V dc, Through Hole - UPV1C560MFD
Select packaging type

AED 1.25

Each (In a Pack of 10) (ex VAT)

AED 1.312

Each (In a Pack of 10) (inc VAT)

Nichicon 56μF Electrolytic Capacitor 16V dc, Through Hole - UPV1C560MFD
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
10 - 90AED 1.25AED 12.50
100 - 490AED 0.75AED 7.50
500 - 990AED 0.60AED 6.00
1000+AED 0.50AED 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

56µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

PV

Ripple Current

175mA

Leakage Current

26.88 μA

Tolerance

±20%

Country of Origin

China

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more