Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
180mA
Leakage Current
4 μA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 6.3 to 35V
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (In a Pack of 10) (ex VAT)
AED 0.735
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 0.70
Each (In a Pack of 10) (ex VAT)
AED 0.735
Each (In a Pack of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 0.70 | AED 7.00 |
100 - 490 | AED 0.50 | AED 5.00 |
500 - 990 | AED 0.40 | AED 4.00 |
1000+ | AED 0.40 | AED 4.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
180mA
Leakage Current
4 μA
Tolerance
±20%
Series
PW
Product details