Technical Document
Specifications
Brand
NichiconCapacitance
1200µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
1.44A
Series
PW
Leakage Current
4 μA
Country of Origin
China
Product details
PW Series Radial 6.3 to 35V
Stock information temporarily unavailable.
Please check again later.
AED 1.35
Each (In a Box of 200) (ex VAT)
AED 1.418
Each (In a Box of 200) (inc VAT)
200
AED 1.35
Each (In a Box of 200) (ex VAT)
AED 1.418
Each (In a Box of 200) (inc VAT)
200
Technical Document
Specifications
Brand
NichiconCapacitance
1200µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
1.44A
Series
PW
Leakage Current
4 μA
Country of Origin
China
Product details