Technical Document
Specifications
Brand
NichiconCapacitance
270µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
1.2A
Series
PW
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
AED 378.00
AED 1.89 Each (In a Box of 200) (ex VAT)
AED 396.90
AED 1.984 Each (In a Box of 200) (inc. VAT)
200
AED 378.00
AED 1.89 Each (In a Box of 200) (ex VAT)
AED 396.90
AED 1.984 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
270µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Ripple Current
1.2A
Series
PW
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V