Technical Document
Specifications
Brand
NichiconCapacitance
3.3µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2mm
Ripple Current
58mA
Leakage Current
4 μA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Stock information temporarily unavailable.
AED 8.56
AED 0.856 Each (In a Pack of 10) (ex VAT)
AED 8.99
AED 0.899 Each (In a Pack of 10) (inc. VAT)
10
AED 8.56
AED 0.856 Each (In a Pack of 10) (ex VAT)
AED 8.99
AED 0.899 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 0.856 | AED 8.56 |
| 100 - 490 | AED 0.642 | AED 6.42 |
| 500 - 990 | AED 0.535 | AED 5.35 |
| 1000+ | AED 0.482 | AED 4.82 |
Technical Document
Specifications
Brand
NichiconCapacitance
3.3µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2mm
Ripple Current
58mA
Leakage Current
4 μA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V


