Nichicon 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UPW2E100MPD

RS Stock No.: 715-3170Brand: NichiconManufacturers Part No.: UPW2E100MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Series

PW

Ripple Current

88mA

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 22.47

AED 2.247 Each (In a Pack of 10) (ex VAT)

AED 23.59

AED 2.359 Each (In a Pack of 10) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UPW2E100MPD

AED 22.47

AED 2.247 Each (In a Pack of 10) (ex VAT)

AED 23.59

AED 2.359 Each (In a Pack of 10) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UPW2E100MPD

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 2.247AED 22.47
100 - 490AED 1.712AED 17.12
500 - 990AED 1.498AED 14.98
1000 - 1990AED 1.498AED 14.98
2000+AED 1.498AED 14.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Series

PW

Ripple Current

88mA

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more