Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Ripple Current
130mA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Stock information temporarily unavailable.
Please check again later.
AED 4.45
Each (In a Pack of 5) (ex VAT)
AED 4.672
Each (In a Pack of 5) (inc. VAT)
5
AED 4.45
Each (In a Pack of 5) (ex VAT)
AED 4.672
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.45 | AED 22.25 |
50 - 245 | AED 3.35 | AED 16.75 |
250 - 495 | AED 2.75 | AED 13.75 |
500 - 995 | AED 2.40 | AED 12.00 |
1000+ | AED 2.15 | AED 10.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Ripple Current
130mA
Tolerance
±20%
Series
PW
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V