Nichicon 2.2μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V2R2MPD

RS Stock No.: 167-7818Brand: NichiconManufacturers Part No.: UPW2V2R2MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Series

PW

Ripple Current

31mA

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 278.20

AED 1.391 Each (In a Box of 200) (ex VAT)

AED 292.11

AED 1.461 Each (In a Box of 200) (inc. VAT)

Nichicon 2.2μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V2R2MPD

AED 278.20

AED 1.391 Each (In a Box of 200) (ex VAT)

AED 292.11

AED 1.461 Each (In a Box of 200) (inc. VAT)

Nichicon 2.2μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V2R2MPD

Stock information temporarily unavailable.

QuantityUnit pricePer Box
200 - 800AED 1.391AED 278.20
1000 - 2800AED 1.23AED 246.10
3000 - 4800AED 1.177AED 235.40
5000 - 9800AED 1.07AED 214.00
10000+AED 1.07AED 214.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2.2µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Series

PW

Ripple Current

31mA

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more