Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A471MPD

RS Stock No.: 167-7781Brand: NichiconManufacturers Part No.: UPX1A471MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

20000h

Leakage Current

141 μA

Ripple Current

672mA

Series

PX

Tolerance

±20%

Country of Origin

Japan

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 430.50

AED 2.152 Each (In a Box of 200) (ex VAT)

AED 452.02

AED 2.26 Each (In a Box of 200) (inc. VAT)

Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A471MPD

AED 430.50

AED 2.152 Each (In a Box of 200) (ex VAT)

AED 452.02

AED 2.26 Each (In a Box of 200) (inc. VAT)

Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A471MPD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

20000h

Leakage Current

141 μA

Ripple Current

672mA

Series

PX

Tolerance

±20%

Country of Origin

Japan

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more