Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
98mA
Leakage Current
3 μA
Series
SR
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
Stock information temporarily unavailable.
AED 6.69
AED 1.338 Each (In a Pack of 5) (ex VAT)
AED 7.02
AED 1.405 Each (In a Pack of 5) (inc. VAT)
5
AED 6.69
AED 1.338 Each (In a Pack of 5) (ex VAT)
AED 7.02
AED 1.405 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 1.338 | AED 6.69 |
| 50 - 95 | AED 0.856 | AED 4.28 |
| 100+ | AED 0.696 | AED 3.48 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
98mA
Leakage Current
3 μA
Series
SR
Product details
SR Series
Good capacitance to voltage ratio.
7mm height


