Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
75mA
Leakage Current
3 μA
Series
SR
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
Stock information temporarily unavailable.
AED 9.36
AED 1.872 Each (In a Pack of 5) (ex VAT)
AED 9.83
AED 1.966 Each (In a Pack of 5) (inc. VAT)
5
AED 9.36
AED 1.872 Each (In a Pack of 5) (ex VAT)
AED 9.83
AED 1.966 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 1.872 | AED 9.36 |
| 50 - 95 | AED 1.177 | AED 5.88 |
| 100+ | AED 0.963 | AED 4.82 |
Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
75mA
Leakage Current
3 μA
Series
SR
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height


