Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUR0J102MNL1GS

RS Stock No.: 520-1646Brand: NichiconManufacturers Part No.: UUR0J102MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Polarised

Polar

Ripple Current

400mA

Tolerance

±20%

Series

UR

Product details

UR Series

Suitable for automatic mounting machine using carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.55

Each (In a Pack of 25) (ex VAT)

AED 1.628

Each (In a Pack of 25) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUR0J102MNL1GS
Select packaging type

AED 1.55

Each (In a Pack of 25) (ex VAT)

AED 1.628

Each (In a Pack of 25) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUR0J102MNL1GS
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
25 - 100AED 1.55AED 38.75
125 - 600AED 1.25AED 31.25
625 - 1850AED 0.95AED 23.75
1875 - 3725AED 0.80AED 20.00
3750+AED 0.75AED 18.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Polarised

Polar

Ripple Current

400mA

Tolerance

±20%

Series

UR

Product details

UR Series

Suitable for automatic mounting machine using carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more