Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
4.5mm
Lifetime
2000h
Series
UR
Polarised
Polar
Ripple Current
330mA
Leakage Current
225.6 μA
Tolerance
±20%
Product details
UR Series
Suitable for automatic mounting machine using carrier tape
Stock information temporarily unavailable.
Please check again later.
AED 1.65
Each (Supplied on a Reel) (ex VAT)
AED 1.732
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
AED 1.65
Each (Supplied on a Reel) (ex VAT)
AED 1.732
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 1.65 | AED 16.50 |
100+ | AED 1.15 | AED 11.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
4.5mm
Lifetime
2000h
Series
UR
Polarised
Polar
Ripple Current
330mA
Leakage Current
225.6 μA
Tolerance
±20%
Product details
UR Series
Suitable for automatic mounting machine using carrier tape