Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
UR
Ripple Current
145mA
Country of Origin
Japan
You may be interested in
Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUR1E101MCL1GSBrand: Nichicon
AED 1.628Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nichicon 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUR1E101MCL1GS
Select packaging type
Standard
25
P.O.A.
Nichicon 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUR1E101MCL1GS
Stock information temporarily unavailable.
Select packaging type
Standard
25
You may be interested in
Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUR1E101MCL1GSBrand: Nichicon
AED 1.628Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Tolerance
±20%
Series
UR
Ripple Current
145mA
Country of Origin
Japan
You may be interested in
Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUR1E101MCL1GSBrand: Nichicon
AED 1.628Each (In a Pack of 10) (ex VAT)