Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.6 x 6.6 x 5.8mm
Height
5.8mm
Length
6.6mm
Depth
6.6mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.2mm
Lifetime
2000h
Ripple Current
45mA
Series
UR
Polarised
Polar
Leakage Current
33 μA
Tolerance
±20%
Dissipation Factor
0.12%
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 1.75
Each (In a Pack of 25) (ex VAT)
AED 1.838
Each (In a Pack of 25) (inc VAT)
25
AED 1.75
Each (In a Pack of 25) (ex VAT)
AED 1.838
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.75 | AED 43.75 |
50 - 75 | AED 1.45 | AED 36.25 |
100 - 475 | AED 1.30 | AED 32.50 |
500 - 1975 | AED 1.15 | AED 28.75 |
2000+ | AED 1.10 | AED 27.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.6 x 6.6 x 5.8mm
Height
5.8mm
Length
6.6mm
Depth
6.6mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.2mm
Lifetime
2000h
Ripple Current
45mA
Series
UR
Polarised
Polar
Leakage Current
33 μA
Tolerance
±20%
Dissipation Factor
0.12%
Country of Origin
Malaysia