Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
4.5mm
Lifetime
2000h
Series
UR
Polarised
Polar
Ripple Current
265mA
Leakage Current
231 μA
Tolerance
±20%
Product details
UR Series
Suitable for automatic mounting machine using carrier tape
Stock information temporarily unavailable.
Please check again later.
AED 2.10
Each (In a Pack of 10) (ex VAT)
AED 2.205
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 2.10
Each (In a Pack of 10) (ex VAT)
AED 2.205
Each (In a Pack of 10) (inc. VAT)
Standard
10
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
4.5mm
Lifetime
2000h
Series
UR
Polarised
Polar
Ripple Current
265mA
Leakage Current
231 μA
Tolerance
±20%
Product details
UR Series
Suitable for automatic mounting machine using carrier tape