Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UUR1V470MCL1GS

RS Stock No.: 739-3043PBrand: NichiconManufacturers Part No.: UUR1V470MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.3mm

Lifetime

2000h

Ripple Current

105mA

Series

UR

Polarised

Polar

Leakage Current

49.35 μA

Tolerance

±20%

Country of Origin

China

Product details

UR Series

Suitable for automatic mounting machine using carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.45

Each (Supplied on a Reel) (ex VAT)

AED 0.472

Each (Supplied on a Reel) (inc. VAT)

Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UUR1V470MCL1GS
Select packaging type

AED 0.45

Each (Supplied on a Reel) (ex VAT)

AED 0.472

Each (Supplied on a Reel) (inc. VAT)

Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UUR1V470MCL1GS
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.3mm

Lifetime

2000h

Ripple Current

105mA

Series

UR

Polarised

Polar

Leakage Current

49.35 μA

Tolerance

±20%

Country of Origin

China

Product details

UR Series

Suitable for automatic mounting machine using carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more