Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 6mm
Height
6mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Series
UT
Polarised
Polar
Ripple Current
42mA
Leakage Current
7.7 μA
Tolerance
±20%
Product details
UT Series
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 10) (ex VAT)
AED 1.312
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 1.25
Each (In a Pack of 10) (ex VAT)
AED 1.312
Each (In a Pack of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.25 | AED 12.50 |
250+ | AED 1.20 | AED 12.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 6mm
Height
6mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Series
UT
Polarised
Polar
Ripple Current
42mA
Leakage Current
7.7 μA
Tolerance
±20%
Product details