Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C102MPD1TD

RS Stock No.: 173-3975Brand: NichiconManufacturers Part No.: UVR1C102MPD1TD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

790mA

Series

VR

Leakage Current

480 μA

Product details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.85

Each (In a Box of 500) (ex VAT)

AED 0.892

Each (In a Box of 500) (inc VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C102MPD1TD

AED 0.85

Each (In a Box of 500) (ex VAT)

AED 0.892

Each (In a Box of 500) (inc VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVR1C102MPD1TD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

790mA

Series

VR

Leakage Current

480 μA

Product details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more