Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Series
VR
Ripple Current
370mA
Leakage Current
3 μA, 4 μA
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Stock information temporarily unavailable.
AED 25.41
AED 1.016 Each (In a Pack of 25) (ex VAT)
AED 26.68
AED 1.067 Each (In a Pack of 25) (inc. VAT)
25
AED 25.41
AED 1.016 Each (In a Pack of 25) (ex VAT)
AED 26.68
AED 1.067 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 75 | AED 1.016 | AED 25.41 |
| 100 - 225 | AED 0.749 | AED 18.72 |
| 250 - 975 | AED 0.696 | AED 17.39 |
| 1000 - 2475 | AED 0.535 | AED 13.38 |
| 2500+ | AED 0.535 | AED 13.38 |
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Series
VR
Ripple Current
370mA
Leakage Current
3 μA, 4 μA
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF


