Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1.15A
Series
VR
Leakage Current
1050 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Stock information temporarily unavailable.
Please check again later.
AED 1.70
Each (In a Box of 500) (ex VAT)
AED 1.785
Each (In a Box of 500) (inc VAT)
500
AED 1.70
Each (In a Box of 500) (ex VAT)
AED 1.785
Each (In a Box of 500) (inc VAT)
500
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1.15A
Series
VR
Leakage Current
1050 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF