Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
105mA
Series
VR
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Stock information temporarily unavailable.
AED 181.90
AED 0.91 Each (In a Box of 200) (ex VAT)
AED 191.00
AED 0.955 Each (In a Box of 200) (inc. VAT)
200
AED 181.90
AED 0.91 Each (In a Box of 200) (ex VAT)
AED 191.00
AED 0.955 Each (In a Box of 200) (inc. VAT)
Stock information temporarily unavailable.
200
| Quantity | Unit price | Per Box |
|---|---|---|
| 200 - 800 | AED 0.91 | AED 181.90 |
| 1000 - 2800 | AED 0.749 | AED 149.80 |
| 3000 - 4800 | AED 0.696 | AED 139.10 |
| 5000 - 9800 | AED 0.642 | AED 128.40 |
| 10000+ | AED 0.588 | AED 117.70 |
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
105mA
Series
VR
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF


