Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C102MPD

RS Stock No.: 739-5251Brand: NichiconManufacturers Part No.: UVY1C102MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Series

VY

Ripple Current

500mA

Leakage Current

480 μA

Tolerance

±20%

Product details

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:

Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C102MPD
Select packaging type

AED 17.32

AED 1.732 Each (In a Pack of 10) (ex VAT)

AED 18.19

AED 1.819 Each (In a Pack of 10) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UVY1C102MPD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 1.732AED 17.32
100 - 490AED 1.155AED 11.55
500 - 990AED 0.892AED 8.92
1000 - 1990AED 0.788AED 7.88
2000+AED 0.735AED 7.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Series

VY

Ripple Current

500mA

Leakage Current

480 μA

Tolerance

±20%

Product details

Nichicon VY Series General Purpose Electrolytic Capacitors

Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:

Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in