Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
VZ
Ripple Current
54mA
Leakage Current
10.56 μA
Tolerance
±20%
Product details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Stock information temporarily unavailable.
Please check again later.
AED 0.45
Each (In a Pack of 50) (ex VAT)
AED 0.472
Each (In a Pack of 50) (inc VAT)
50
AED 0.45
Each (In a Pack of 50) (ex VAT)
AED 0.472
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 0.45 | AED 22.50 |
100 - 150 | AED 0.30 | AED 15.00 |
200 - 350 | AED 0.30 | AED 15.00 |
400 - 750 | AED 0.25 | AED 12.50 |
800+ | AED 0.20 | AED 10.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
VZ
Ripple Current
54mA
Leakage Current
10.56 μA
Tolerance
±20%
Product details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C