Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V100MDD

RS Stock No.: 162-0433Brand: NichiconManufacturers Part No.: UVZ1V100MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

41mA

Series

VZ

Leakage Current

10.5 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

Nichicon VZ Series General Purpose Electrolytic Capacitors

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

Features & Benefits:

High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.20

Each (In a Box of 200) (ex VAT)

AED 1.26

Each (In a Box of 200) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V100MDD

AED 1.20

Each (In a Box of 200) (ex VAT)

AED 1.26

Each (In a Box of 200) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVZ1V100MDD
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
200 - 800AED 1.20AED 240.00
1000 - 2800AED 1.00AED 200.00
3000 - 4800AED 0.90AED 180.00
5000 - 9800AED 0.80AED 160.00
10000+AED 0.75AED 150.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

41mA

Series

VZ

Leakage Current

10.5 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

Nichicon VZ Series General Purpose Electrolytic Capacitors

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

Features & Benefits:

High reliability
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in