Technical Document
Specifications
Brand
NichiconCapacitance
10000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-55°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
1000h
Ripple Current
2.65A
Series
VZ
Leakage Current
10500 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
Stock information temporarily unavailable.
Please check again later.
AED 13.75
Each (In a Box of 250) (ex VAT)
AED 14.438
Each (In a Box of 250) (inc VAT)
250
AED 13.75
Each (In a Box of 250) (ex VAT)
AED 14.438
Each (In a Box of 250) (inc VAT)
250
Technical Document
Specifications
Brand
NichiconCapacitance
10000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-55°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
1000h
Ripple Current
2.65A
Series
VZ
Leakage Current
10500 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current