Nichicon 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWT1C220MCL1GB

RS Stock No.: 520-1860PBrand: NichiconManufacturers Part No.: UWT1C220MCL1GB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Tolerance

±20%

Series

WT

Ripple Current

30mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 22 μF Capacitor 16 V dc, Surface Mount Solder
P.O.A.Each (Supplied on a Reel) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nichicon 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWT1C220MCL1GB
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nichicon 22μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWT1C220MCL1GB

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 22 μF Capacitor 16 V dc, Surface Mount Solder
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Tolerance

±20%

Series

WT

Ripple Current

30mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 22 μF Capacitor 16 V dc, Surface Mount Solder
P.O.A.Each (Supplied on a Reel) (ex VAT)