Technical Document
Specifications
Brand
NightsearcherTorch Style
Straight
Rechargeable
Yes
Lamp Type
LED
Luminosity
1000 lm
Case Material
Aluminium
Batteries
Battery pack
Hazardous Area
No
Model
MEGAZOOM
Range
350 m
Beam Type
Spot to Flood
Length
145 mm
Colour
Black
Head Diameter
42mm
Weight with Batteries
295g
Country of Origin
China
Product details
Nightsearcher MEGAZOOM Rechargeable LED Torch, 1000 Lumens
The Nightsearcher MEGAZOOM Rechargeable LED Torch, offers 1000 lumens. This LED flashlight is compact and lightweight, yet delivering an incredible light output, thanks to the updated XM-L T6 LED. The MEGAZOOM LED torch features different functions including strobe and SOS. The charger of this LED flashlight has an LED charging indicator and can charge 2 batteries at the same time. The light can be easily changed from spot to flood by pushing the light bezel forward and backwards.
Upgraded Cree XM-L T6 LED
5 light modes High, 50%, 10%, Strobe and SOS
Burn time 2 hours - 25 hours
Push-button tail cap switch
Shock and water resistant
Compact and lightweight
Beam distance up to 3 miles
Powered by a rechargeable Lithium ion battery
Made from durable aircraft-grade aluminium
Supplied with
Wrist strap, 2 x 26650 Li-ion batteries, universal mains, battery cradle & vehicle charger
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherTorch Style
Straight
Rechargeable
Yes
Lamp Type
LED
Luminosity
1000 lm
Case Material
Aluminium
Batteries
Battery pack
Hazardous Area
No
Model
MEGAZOOM
Range
350 m
Beam Type
Spot to Flood
Length
145 mm
Colour
Black
Head Diameter
42mm
Weight with Batteries
295g
Country of Origin
China
Product details
Nightsearcher MEGAZOOM Rechargeable LED Torch, 1000 Lumens
The Nightsearcher MEGAZOOM Rechargeable LED Torch, offers 1000 lumens. This LED flashlight is compact and lightweight, yet delivering an incredible light output, thanks to the updated XM-L T6 LED. The MEGAZOOM LED torch features different functions including strobe and SOS. The charger of this LED flashlight has an LED charging indicator and can charge 2 batteries at the same time. The light can be easily changed from spot to flood by pushing the light bezel forward and backwards.
Upgraded Cree XM-L T6 LED
5 light modes High, 50%, 10%, Strobe and SOS
Burn time 2 hours - 25 hours
Push-button tail cap switch
Shock and water resistant
Compact and lightweight
Beam distance up to 3 miles
Powered by a rechargeable Lithium ion battery
Made from durable aircraft-grade aluminium
Supplied with
Wrist strap, 2 x 26650 Li-ion batteries, universal mains, battery cradle & vehicle charger
