CHEMI-CON 6800μF Electrolytic Capacitor 35V dc, Snap-In - EKMH350VSN682MP40S

RS Stock No.: 145-0308Brand: CHEMI-CONManufacturers Part No.: EKMH350VSN682MP40S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

2.2Arms

Series

KMH

Polarised

Polar

Leakage Current

3 mA

Tolerance

±20%

Dissipation Factor

0.25%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In
AED 19.478Each (In a Box of 132) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 13.75

Each (In a Bag of 50) (ex VAT)

AED 14.438

Each (In a Bag of 50) (inc. VAT)

CHEMI-CON 6800μF Electrolytic Capacitor 35V dc, Snap-In - EKMH350VSN682MP40S

AED 13.75

Each (In a Bag of 50) (ex VAT)

AED 14.438

Each (In a Bag of 50) (inc. VAT)

CHEMI-CON 6800μF Electrolytic Capacitor 35V dc, Snap-In - EKMH350VSN682MP40S
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
50 - 50AED 13.75AED 687.50
100+AED 13.05AED 652.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In
AED 19.478Each (In a Box of 132) (ex VAT)

Technical Document

Specifications

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

2.2Arms

Series

KMH

Polarised

Polar

Leakage Current

3 mA

Tolerance

±20%

Dissipation Factor

0.25%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 6800μF Aluminium Electrolytic Capacitor 35V dc, Snap-In
AED 19.478Each (In a Box of 132) (ex VAT)