Technical Document
Specifications
Brand
CHEMI-CONCapacitance
4700µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26.4 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
26.4mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Polarised
Polar
Leakage Current
3 mA
Tolerance
±20%
Ripple Current
2.86Arms
Series
KMH
Dissipation Factor
0.15%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 15.90
Each (In a Bag of 50) (ex VAT)
AED 16.695
Each (In a Bag of 50) (inc. VAT)
50
AED 15.90
Each (In a Bag of 50) (ex VAT)
AED 16.695
Each (In a Bag of 50) (inc. VAT)
50
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
4700µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26.4 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
26.4mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Polarised
Polar
Leakage Current
3 mA
Tolerance
±20%
Ripple Current
2.86Arms
Series
KMH
Dissipation Factor
0.15%
Country of Origin
Japan