Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nippon Chemi-Con 6800μF Electrolytic Capacitor 63V dc, Snap-In - EKMH630VSN682MR50S

RS Stock No.: 145-0337Brand: Nippon Chemi-ConManufacturers Part No.: EKMH630VSN682MR50S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

31 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

31mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3 mA

Tolerance

±20%

Ripple Current

3.65Arms

Series

KMH

Dissipation Factor

0.15%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 50.30

Each (ex VAT)

AED 52.82

Each (inc. VAT)

Nippon Chemi-Con 6800μF Electrolytic Capacitor 63V dc, Snap-In - EKMH630VSN682MR50S

AED 50.30

Each (ex VAT)

AED 52.82

Each (inc. VAT)

Nippon Chemi-Con 6800μF Electrolytic Capacitor 63V dc, Snap-In - EKMH630VSN682MR50S
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 1AED 50.30
2 - 4AED 45.75
5+AED 44.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

31 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

31mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3 mA

Tolerance

±20%

Ripple Current

3.65Arms

Series

KMH

Dissipation Factor

0.15%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in