Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
5600µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Equivalent Series Resistance
44mΩ
Series
LXZ
Ripple Current
2560mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Stock information temporarily unavailable.
Please check again later.
AED 6.80
Each (In a Pack of 2) (ex VAT)
AED 7.14
Each (In a Pack of 2) (inc. VAT)
2
AED 6.80
Each (In a Pack of 2) (ex VAT)
AED 7.14
Each (In a Pack of 2) (inc. VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 6.80 | AED 13.60 |
50 - 148 | AED 5.60 | AED 11.20 |
150 - 198 | AED 4.40 | AED 8.80 |
200 - 498 | AED 4.25 | AED 8.50 |
500+ | AED 3.60 | AED 7.20 |
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
5600µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Equivalent Series Resistance
44mΩ
Series
LXZ
Ripple Current
2560mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)