Nippon Chemi-Con 2.2μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMV-500ADA2R2MB55G

RS Stock No.: 547-8543Brand: Nippon Chemi-ConManufacturers Part No.: EMV-500ADA2R2MB55G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

3 (Dia.) x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Ripple Current

8.3mA

Leakage Current

3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 2.2μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMV-500ADA2R2MB55G

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 2.2μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMV-500ADA2R2MB55G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

3 (Dia.) x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Ripple Current

8.3mA

Leakage Current

3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in