Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
10µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Equivalent Series Resistance
1.35Ω
Series
MZA
Polarised
Polar
Ripple Current
90mArms
Leakage Current
3 μA
Tolerance
±20%
Product details
MZA Series
Stock information temporarily unavailable.
Please check again later.
AED 1.20
Each (In a Pack of 10) (ex VAT)
AED 1.26
Each (In a Pack of 10) (inc. VAT)
10
AED 1.20
Each (In a Pack of 10) (ex VAT)
AED 1.26
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.20 | AED 12.00 |
100 - 490 | AED 0.75 | AED 7.50 |
500 - 990 | AED 0.60 | AED 6.00 |
1000 - 1990 | AED 0.50 | AED 5.00 |
2000+ | AED 0.50 | AED 5.00 |
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
10µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Equivalent Series Resistance
1.35Ω
Series
MZA
Polarised
Polar
Ripple Current
90mArms
Leakage Current
3 μA
Tolerance
±20%
Product details