Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
3300µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
1.42A
Leakage Current
4 μA
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
3300µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
1.42A
Leakage Current
4 μA


