Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CHEMI-CON 1000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL102MJ20S

RS Stock No.: 547-8329Brand: Nippon Chemi-ConManufacturers Part No.: ESMG250ELL102MJ20S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

955mA

Leakage Current

4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMEBV radial Al electro cap,1000uF 25V
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

CHEMI-CON 1000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL102MJ20S

P.O.A.

Each (In a Pack of 5) (ex VAT)

CHEMI-CON 1000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL102MJ20S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMEBV radial Al electro cap,1000uF 25V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

955mA

Leakage Current

4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMEBV radial Al electro cap,1000uF 25V
P.O.A.Each (In a Pack of 5) (ex VAT)