Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
220µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
490mA
Leakage Current
4 μA
Tolerance
±20%
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
220µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
490mA
Leakage Current
4 μA
Tolerance
±20%


